Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD3035
Order Code2907732
Product RangeDri-Shield 3000
Your Part Number
20 In Stock
Need more?
20 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$696.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$696.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD3035
Order Code2907732
Product RangeDri-Shield 3000
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial3"
Length - Imperial5"
Width - Metric76.2mm
Length - Metric127mm
Film Thickness152.4µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3000
SVHCTo Be Advised
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top moisture barrier bag
- Manufactured from a laminate of nylon, foil and polyethylene
- <gt/>16lb puncture resistance provides good protection for contents in the bag
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Used with desiccant and humidity indicator cards
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
5"
Length - Metric
127mm
Bag Colour
Silver
Product Range
Dri-Shield 3000
Width - Imperial
3"
Width - Metric
76.2mm
Film Thickness
152.4µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10478
