Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD34128.5
Order Code2907746
Product RangeDri-Shield 3400
Your Part Number
7 In Stock
Need more?
7 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,085.540 |
| 10+ | NT$3,023.830 |
| 20+ | NT$2,962.120 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$3,085.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD34128.5
Order Code2907746
Product RangeDri-Shield 3400
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial12"
Length - Imperial8.5"
Width - Metric304.8mm
Length - Metric215.9mm
Film Thickness101.6µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3400
SVHCTo Be Advised
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top foil moisture barrier bag
- Manufactured from a laminate of polyester, foil, polyethylene
- <gt/>20lb puncture resistance provides good protection for contents in the bag
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Used with desiccant and humidity indicator cards
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
8.5"
Length - Metric
215.9mm
Bag Colour
Silver
Product Range
Dri-Shield 3400
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
101.6µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.77672
