Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEDDSP |
|---|---|
| Manufacturer Part No | SEED-DEC138Copy |
| Order Code | 1924823 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SEEDDSP |
|---|---|
| Manufacturer Part No | SEED-DEC138Copy |
| Order Code | 1924823 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| IC Product Type | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Kit Contents | SEED-DEC138 Board Cables Power Supply |
| Features | OMAP-L138 TI processor, 512Mb DDR2, 4Gb NAND FLASH, 2 UART, 2 USB, Ethernet, AD/DA, Ext_BUS, LCD etc |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| IC Product Type | - |
|---|---|
| Core Architecture | - |
| Kit Contents | SEED-DEC138 Board Cables Power Supply |
| Product Range | TUK SGACK902S Keystone Coupler |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Features | OMAP-L138 TI processor, 512Mb DDR2, 4Gb NAND FLASH, 2 UART, 2 USB, Ethernet, AD/DA, Ext_BUS, LCD etc |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
