
| Manufacturer | SEEDDSP |
|---|---|
| Manufacturer Part No | SEED-DIM3517KITCopy |
| Order Code | 1924826 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | SEEDDSP |
|---|---|
| Manufacturer Part No | SEED-DIM3517KITCopy |
| Order Code | 1924826 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| IC Product Type | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Kit Contents | SEED-DIM3517 CPU Board, DIM3517-GB board, Cable, CD and so on |
| Features | AM3517 ARM MPU of TI, NAND, DDR2, Power, PHY, Abundant Interfaces 3D graphics acceleration capacity |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Product Overview
The SEED-DIM3517KIT is an evaluation board for peripheral interface and 3D Graphics acceleration. This board is based on AM3517 ARM Cortex-A8 microprocessor operates at 600MHz CPU Speed and support 3D graphics acceleration, numerous peripherals including DDR2, CAN, EMAC and USB OTG PHY that are well suited for industrial applications. SEED-DIM3517 adopts DIMM design of "card Plug-in". The abundant interfaces facilitates designers to do network and serial communication, suitable for home and industrial automation, single board computers and it is available for graphic and high end calculator functions when the power less than 1W.
- K9F4G08U0A 4GB NAND flash memory
- K4T1G164QE-HCE7 1GB X 2 DDR2 memory
- PHY Ethernet port
- Onboard RTC
- 1.8V DIMM connector interface
Applications
Embedded Design & Development, Industrial, Building Automation
Contents
SEED-DIM3517 CPU board, DIM3517-GB board, Cable, CD.
Technical Specifications
| IC Product Type | - |
|---|---|
| Core Architecture | - |
| Kit Contents | SEED-DIM3517 CPU Board, DIM3517-GB board, Cable, CD and so on |
| Product Range | TUK SGACK902S Keystone Coupler |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Features | AM3517 ARM MPU of TI, NAND, DDR2, Power, PHY, Abundant Interfaces 3D graphics acceleration capacity |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
