Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No110990027
Order Code3941304
Your Part Number
Technical Datasheet
342 In Stock
Need more?
342 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$106.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$106.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110990027
Order Code3941304
Technical Datasheet
Accessory Type4 Pin Buckled 20cm Cable
For Use WithGrove Modules
Product Range-
SVHCTo Be Advised
Product Overview
Grove - universal 4 pin buckled 20cm cable is made for the grove system to connect all of the twigs to the stem - basic shield or to other twig compatible boards for quick prototyping.
Contents
Grove - universal 4 pin buckled 20cm cable x 5.
Technical Specifications
Accessory Type
4 Pin Buckled 20cm Cable
Product Range
-
For Use With
Grove Modules
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021