
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$878.960 |
Product Information
Product Overview
SEFRAM21 is a non-contact voltage detector developed for electricians, maintenance technicians, and installers. This tester allows quick verification of voltage presence on outlets, terminals, cables, circuit breakers, and distribution panels — without direct contact. It features clear visual indication, an audible buzzer, and an integrated LED flashlight, ensuring efficient operation even in low-light conditions. Dual sensitivity enables precise localization of live conductors from 12V up to 1 000V AC. Compliant with CAT IV 1,000V safety standards, the SEFRAM21 delivers a high level of protection for professionals working on installation and maintenance tasks. An essential and practical voltage detector for everyday electrical work, combining simplicity, robustness, and reliability.
- Dual sensitivity for accurate localization of live conductors from 12V
- Clear visual LED indication (3 levels of detection) with audible buzzer
- Integrated LED work light for dark installations
- Automatic power-off to extend battery life
- Rugged, ergonomic design built for professional use
- Powered by 2 x 1.5V AAA batteries
- Dimension is 156mm x 20mm x 20mm
- 1 year warranty
Contents
Non-contact voltage detector, Blister with 2AAA batteries.
Technical Specifications
12V to 1kV
0°C
-
No SVHC (04-Feb-2026)
-
40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
