Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,868.340 |
Product Information
Product Overview
SEFRAM22 is a non-contact voltage detector developed for electricians, maintenance technicians, and installers. This tester allows quick verification of voltage presence on outlets, terminals, cables, circuit breakers, and distribution panels — without direct contact. It features clear visual indication, an audible buzzer, and an integrated LED flashlight, ensuring efficient operation even in low-light conditions. Dual sensitivity enables precise localization of live conductors from 12V up to 1 000V AC. Compliant with CAT IV 1,000V safety standards, the SEFRAM22 delivers a high level of protection for professionals working on installation and maintenance tasks. Designed for industrial environments, the SEFRAM22 goes further with phase sequence indication, allowing quick and easy measurement by scanning the phases one after another, enabling rapid verification of three-phase motor wiring and industrial power networks.
- Dual sensitivity for accurate localization of live conductors from 12V
- Clear visual LED indication (3 levels of detection) with audible buzzer
- Integrated LED work light for dark installations
- Automatic power-off to extend battery life
- Rugged, ergonomic design built for professional use
- IP67 protection rating for demanding industrial environments
- Powered by 2 x 1.5V AAA batteries
- Dimension is 168mm x 29mm x 25mm
- 1 year warranty
Contents
Non-contact voltage detector, Blister with 2AAA batteries.
Technical Specifications
12V to 1kV
0°C
-
No SVHC (04-Feb-2026)
-
40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
