
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$98,830.080 |
Product Information
Product Overview
8.24.00 is a J‑Trace PRO (JTrace PRO), the superspeed trace probe designed to support the advanced tracing features of all popular cores and architectures. With its superspeed USB 3.0 interface, J‑Trace PRO enables continuous streaming trace via USB with full trace clock. This lifts the limits from internal buffers, slowing data transmission to provide the insights a developer needs to optimize code. With J‑Trace PRO, complete traces can be captured over long periods. This enables the recording of infrequent, hard‑to‑reproduce bugs. It is particularly helpful when the program flow ‘runs off the rails’ and stops in a faulty state. SuperSpeed USB 3.0 driven debug probe supporting unlimited streaming trace for Cortex‑M, Cortex‑R, Cortex‑A, and RISC‑V devices, 64 MB on‑board trace buffer.
- Host interface: Ethernet, USB
- Software features: Flash download, GDB server, J-Flash, J-Flash SPI, Ozone, RDDI, RDI
- Software features: RTT, unlimited flash breakpoints
- Target interface: cJTAG, JTAG, SWD, SWO
- Trace interface: ETB, ETM trace, live trace analysis, trace code coverage, unlimited streaming trace
- Target interface speed: high (4MB/s)
Contents
J‑Trace PRO trace probe, 0.05″ 20‑pin debug & trace cable, 0.1″ 20‑pin ribbon cable (18cm), USB 3.0 cable, Cortex‑M trace reference board, USB cable.
Technical Specifications
Debugger / J-Trace Probe
ARM, RISC
J-Trace PRO Probe 8.24.00, 20-Pin Debug/Trace/Ribbon Cable, USB 3.0 Cable, Cortex-M Trace Ref Brd
-
-
Cortex-M, Cortex-R, Cortex-A, RISC-V
With its Superspeed USB3.0 Interface, J-Trace PRO Enables Streaming Trace Via USB w/Full Trace Clock
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
