Print Page
TM823-24V
Timeswitch, 24 V, IP40/Panel, 1 min, SPDT, 16 A, Relay, TM823 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELTIME CONTROLS
Manufacturer Part NoTM823-24VCopy
Manufacturer Standard Lead Time6 weeks
Order Code5131437
Product RangeTM823 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,635.210 |
| 5+ | NT$2,880.860 |
| 10+ | NT$2,823.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,635.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELTIME CONTROLS
Manufacturer Part NoTM823-24VCopy
Manufacturer Standard Lead Time6 weeks
Order Code5131437
Product RangeTM823 Series
Technical Datasheet
Time Min1min
Time Max-
Contact StyleSPDT
Contact Current Max16A
Controller OutputRelay
Product RangeTM823 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Time Min
1min
Contact Style
SPDT
Controller Output
Relay
SVHC
No SVHC (04-Feb-2026)
Time Max
-
Contact Current Max
16A
Product Range
TM823 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11