Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSK60GAL123
Order Code1095545
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK60GAL123
Order Code1095545
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationSingle Chopper
Continuous Collector Current58A
Collector Emitter Saturation Voltage3V
Power Dissipation600W
Operating Temperature Max150°C
Transistor Case StyleSEMITOP 2
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Single Chopper
Collector Emitter Saturation Voltage
3V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
58A
Power Dissipation
600W
Transistor Case Style
SEMITOP 2
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12