Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM50GB123D
Order Code9563032
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM50GB123D
Order Code9563032
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current50A
Collector Emitter Saturation Voltage2.8V
Power Dissipation400W
Operating Temperature Max150°C
Transistor Case StyleSEMITRANS 2
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Alternatives for SKM50GB123D
4 Products Found
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
2.8V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
-
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
50A
Power Dissipation
400W
Transistor Case Style
SEMITRANS 2
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27