Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKPC100Z-440..Copy |
| Order Code | 1208446 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKPC100Z-440..Copy |
| Order Code | 1208446 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage | 440V |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 100°C |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Supply Voltage | 440V |
|---|---|
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (15-Jun-2015) |
| Operating Temperature Min | -30°C |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85415000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
