Print Page
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0524P.TCT
Order Code1651645
Product RangeRailClamp
Technical Datasheet
Product RangeRailClamp
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max15V
Diode Case StyleSLP2510P8
No. of Pins10Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation150W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
RailClamp
Reverse Standoff Voltage
5V
Diode Case Style
SLP2510P8
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
15V
No. of Pins
10Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

