Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP7522T.TNTCopy
Manufacturer Standard Lead Time28 weeks
Order Code4257383
Product RangeRailClamp Series
Your Part Number
9,237 In Stock
Need more?
9,237 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$36.140 |
| 10+ | NT$24.160 |
| 100+ | NT$19.760 |
| 500+ | NT$16.450 |
| 1000+ | NT$14.590 |
| 5000+ | NT$12.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$36.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP7522T.TNTCopy
Manufacturer Standard Lead Time28 weeks
Order Code4257383
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSLP1007N5T
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd100W
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
5Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SLP1007N5T
Operating Voltage
5V
Product Range
RailClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
