Need more?
| Quantity | Price |
|---|---|
| 100+ | NT$16.950 |
| 250+ | NT$16.440 |
| 500+ | NT$15.930 |
| 1000+ | NT$15.380 |
| 5000+ | NT$14.870 |
Product Information
Alternatives for SL12.TCT
1 Product Found
Product Overview
The SL12.TCT is a low capacitance TVS Diode for high speed data interfaces. It is designed to protect sensitive electronics from damage or latch-up due to ESD, lightning and other voltage-induced transient events. The device is designed specifically for transient suppression. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The device features a low capacitance, fast switching compensation diode in series with a standard TVS diode. This effectively reduces the overall capacitance of the device to less than 5pF making it an integrated, low capacitance solution for use on high-speed interfaces. It may be used to meet the immunity requirements of IEC 61000-4-2, level 4.
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- Transient protection for high-speed data lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
- Transient protection for high-speed data lines to IEC 61000-4-5 (Lightning) 12A (8/20µs)
- Two devices will protect one line
- Low capacitance for high-speed data lines
- Solid-state silicon avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Industrial
Technical Specifications
24V
3Pins
300W
-
SOT-23
12V
SL12
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate