Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSR12.TCTCopy
Manufacturer Standard Lead Time29 weeks
Order Code4336959
Product RangeRailClamp SR Series
Your Part Number
2,163 In Stock
Need more?
2,163 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$90.540 |
| 10+ | NT$50.450 |
| 100+ | NT$42.040 |
| 500+ | NT$36.550 |
| 1000+ | NT$30.280 |
| 5000+ | NT$29.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$90.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSR12.TCTCopy
Manufacturer Standard Lead Time29 weeks
Order Code4336959
Product RangeRailClamp SR Series
Technical Datasheet
Clamping Voltage Vc Max31V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage12V
Power Dissipation Pd500W
Product RangeRailClamp SR Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
31V
No. of Pins
4Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
12V
Product Range
RailClamp SR Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
