Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSTF202-22.TCT
Order Code1456418RL
Technical Datasheet
EMI Filter TypeUSB Upstream and Terminator EMI Filter with ESD
No. of Data Lines2 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case / PackageSOT-23
No. of Pins6Pins
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
EMI Filter Type
USB Upstream and Terminator EMI Filter with ESD
Filter Circuit
C-R-C Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (17-Dec-2014)
No. of Data Lines
2 Data Lines
Filter Case / Package
SOT-23
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14