Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2804L.TCTCopy
Manufacturer Standard Lead Time28 weeks
Order Code4243088
Product RangeµClamp Series
Your Part Number
746 In Stock
Need more?
746 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$61.150 |
| 10+ | NT$44.270 |
| 100+ | NT$37.050 |
| 500+ | NT$31.630 |
| 1000+ | NT$27.900 |
| 5000+ | NT$27.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$61.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2804L.TCTCopy
Manufacturer Standard Lead Time28 weeks
Order Code4243088
Product RangeµClamp Series
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage2.8V
Power Dissipation Pd100W
Product RangeµClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
8Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
2.8V
Product Range
µClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
