Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3305P.TCTCopy
Manufacturer Standard Lead Time29 weeks
Order Code4259162
Product RangeMicroClamp Series
Your Part Number
2,828 In Stock
Need more?
50 Delivery in 1-2 Business Days(SG stock)
2,778 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$23.500 |
| 10+ | NT$11.450 |
| 100+ | NT$11.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$23.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3305P.TCTCopy
Manufacturer Standard Lead Time29 weeks
Order Code4259162
Product RangeMicroClamp Series
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleSLP1616P6
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd40W
Product RangeMicroClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
6Pins
Power Dissipation Pd
40W
Automotive Qualification Standard
-
Diode Case Style
SLP1616P6
Operating Voltage
3.3V
Product Range
MicroClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
