Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3311PQTCTCopy
Manufacturer Standard Lead Time28 weeks
Order Code4243089
Product RangeµClamp Series
Your Part Number
5,400 In Stock
Need more?
5,400 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$48.490 |
| 10+ | NT$22.390 |
| 100+ | NT$17.480 |
| 500+ | NT$14.800 |
| 1000+ | NT$12.330 |
| 5000+ | NT$12.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$48.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3311PQTCTCopy
Manufacturer Standard Lead Time28 weeks
Order Code4243089
Product RangeµClamp Series
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleSLP1006P2
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd90W
Product RangeµClamp Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
2Pins
Power Dissipation Pd
90W
Automotive Qualification Standard
AEC-Q100
Diode Case Style
SLP1006P2
Operating Voltage
3.3V
Product Range
µClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
