Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3321ZATFT
Order Code3223094
Your Part Number
Technical Datasheet
12,040 In Stock
Need more?
12040 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 15000+ | NT$5.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
NT$79,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
8.5V
Operating Voltage
3.3V
Automotive Qualification Standard
-
Diode Case Style
DSN0603
Power Dissipation Pd
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001