Print Page
GFP425A
Fuse, Automotive, Trip Current 2500A, Fast Acting, 400 A, 1 kV, 91.27mm x 61.23mm x 103.33mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoGFP425ACopy
Manufacturer Standard Lead Time16 weeks
Order Code4728457
Product RangeGFP400 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,913.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,913.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoGFP425ACopy
Manufacturer Standard Lead Time16 weeks
Order Code4728457
Product RangeGFP400 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current400A
Voltage Rating VDC1kV
Auto Blade Fuse Size91.27mm x 61.23mm x 103.33mm
Product RangeGFP400 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
GFP400 Series
Fuse Current
400A
Auto Blade Fuse Size
91.27mm x 61.23mm x 103.33mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5