Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC500F60
Order Code4732022
Product RangePowerPlus DC Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,147.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,147.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC500F60
Order Code4732022
Product RangePowerPlus DC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current60A
Operating Voltage Max500VDC
Relay MountingPanel Mount
Relay TerminalsScrew, Clamp
Switching ModeDC Switch
Operating Voltage Min1VDC
Control Voltage Min30VDC
Control Voltage Max60VDC
Product RangePowerPlus DC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
500VDC
Relay Terminals
Screw, Clamp
Operating Voltage Min
1VDC
Control Voltage Max
60VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
60A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
30VDC
Product Range
PowerPlus DC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17