Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC60SA3HCopy
Order Code4732023
Product RangeDC60 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,184.580 |
| 5+ | NT$1,156.900 |
| 10+ | NT$1,129.220 |
| 20+ | NT$1,106.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,184.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC60SA3HCopy
Order Code4732023
Product RangeDC60 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max48VDC
Relay MountingPanel Mount
Relay TerminalsScrew, Clamp
Switching ModeAC & DC Switch
Operating Voltage Min3VDC
Control Voltage Min90V
Control Voltage Max280V
Product RangeDC60 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Screw, Clamp
Operating Voltage Min
3VDC
Control Voltage Max
280V
SVHC
No SVHC (21-Jan-2025)
Load Current
3A
Relay Mounting
Panel Mount
Switching Mode
AC & DC Switch
Control Voltage Min
90V
Product Range
DC60 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
