Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDP4R60E40Copy
Manufacturer Standard Lead Time4 weeks
Order Code4732004
Product RangeDP Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16,186.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,186.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDP4R60E40Copy
Manufacturer Standard Lead Time4 weeks
Order Code4732004
Product RangeDP Series
Technical Datasheet
Load Current40A
Operating Voltage Max48VDC
Control Voltage Max32VDC
Switching ModeReversing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min1VDC
Control Voltage Min18VDC
Product RangeDP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
40A
Control Voltage Max
32VDC
Contactor Mounting
Panel
Operating Voltage Min
1VDC
Product Range
DP Series
Operating Voltage Max
48VDC
Switching Mode
Reversing
Contactor Terminals
Screw
Control Voltage Min
18VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76
