Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR22C60D27VJCopy
Manufacturer Standard Lead Time4 weeks
Order Code4732026
Product RangeNova22 DR22C Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,824.760 |
| 5+ | NT$2,794.050 |
| 10+ | NT$2,763.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,824.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR22C60D27VJCopy
Manufacturer Standard Lead Time4 weeks
Order Code4732026
Product RangeNova22 DR22C Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current27A
Operating Voltage Max600VAC
Relay MountingDIN Rail
Relay TerminalsSpring
Switching ModeZero Voltage Turn On
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeNova22 DR22C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Spring
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
27A
Relay Mounting
DIN Rail
Switching Mode
Zero Voltage Turn On
Control Voltage Min
4VDC
Product Range
Nova22 DR22C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.573
