Print Page
DR6760A25P
Solid State Relay, w/ Internal Overvoltage Protection, 3PST-NO, 25 A, 600 VAC, DIN Rail, Panel
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DR6760A25PCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4732028 |
| Product Range | DR67 Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,205.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,205.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DR6760A25PCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4732028 |
| Product Range | DR67 Series |
| Technical Datasheet | |
| Contact Configuration | 3PST-NO |
| Load Current | 25A |
| Operating Voltage Max | 600VAC |
| Relay Mounting | DIN Rail, Panel |
| Relay Terminals | Screw |
| Switching Mode | Zero Voltage Turn On |
| Operating Voltage Min | 48VAC |
| Control Voltage Min | 90V |
| Control Voltage Max | 280V |
| Product Range | DR67 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Contact Configuration | 3PST-NO |
|---|---|
| Operating Voltage Max | 600VAC |
| Relay Terminals | Screw |
| Operating Voltage Min | 48VAC |
| Control Voltage Max | 280V |
| SVHC | No SVHC (21-Jan-2025) |
| Load Current | 25A |
|---|---|
| Relay Mounting | DIN Rail, Panel |
| Switching Mode | Zero Voltage Turn On |
| Control Voltage Min | 90V |
| Product Range | DR67 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.9383 |
