Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL240A30-12NPCopy
Manufacturer Standard Lead Time4 weeks
Order Code4732034
Product RangeEL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,156.210 |
| 5+ | NT$2,045.710 |
| 10+ | NT$1,924.730 |
| 20+ | NT$1,902.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,156.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL240A30-12NPCopy
Manufacturer Standard Lead Time4 weeks
Order Code4732034
Product RangeEL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect, Right Angle
Switching ModeZero Voltage Turn On
Operating Voltage Min24VAC
Control Voltage Min10VDC
Control Voltage Max14VDC
Product RangeEL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect, Right Angle
Operating Voltage Min
24VAC
Control Voltage Max
14VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
30A
Relay Mounting
Panel Mount
Switching Mode
Zero Voltage Turn On
Control Voltage Min
10VDC
Product Range
EL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
