Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | H12WD4890GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4337053 |
| Product Range | H12WD Series |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
14 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,773.200 |
| 5+ | NT$9,426.550 |
| 10+ | NT$7,810.570 |
| 25+ | NT$7,002.580 |
| 50+ | NT$6,463.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,773.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | H12WD4890GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4337053 |
| Product Range | H12WD Series |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 90A |
| Operating Voltage Max | 660VAC |
| Relay Mounting | Panel Mount |
| Relay Terminals | Screw |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 48VAC |
| Control Voltage Min | 4VDC |
| Control Voltage Max | 32VDC |
| Product Range | H12WD Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 660VAC |
| Relay Terminals | Screw |
| Operating Voltage Min | 48VAC |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (12-Jan-2017) |
| Load Current | 90A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 4VDC |
| Product Range | H12WD Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .099792 |
