Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM505013F
Order Code4732003
Product RangeM50 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,093.010 |
| 5+ | NT$4,091.090 |
| 10+ | NT$4,089.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,093.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM505013F
Order Code4732003
Product RangeM50 Series
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current-
On State RMS Current-
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingChassis Mount
Product RangeM50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
150mA
On State RMS Current
-
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Chassis Mount
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
-
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
M50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23