Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-241B04UCopy
Manufacturer Standard Lead Time14 weeks
Order Code4921895
Product RangeS8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$757.170 |
| 5+ | NT$683.870 |
| 10+ | NT$594.240 |
| 20+ | NT$581.750 |
| 50+ | NT$569.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$757.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-241B04UCopy
Manufacturer Standard Lead Time14 weeks
Order Code4921895
Product RangeS8 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage24VDC
Product RangeS8 Series
Relay MountingThrough Hole
Coil Resistance2.7kohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
S8 Series
Coil Resistance
2.7kohm
Switching Voltage Max
1kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076
