SDP2000-L
Pressure Sensor, Calibrated, -10 to 60°C, Differential, -100 Pa, 3.5 kPa, 4.75 VDC, 5.25 VDC, SIP

Product Information
Product Overview
The SDP2000 series differential Pressure Sensor for air cover the following measurement ranges -5 to 125Pa (0.5-inch H²O), -20 to 500Pa (2-inch H²O) and -100 to 3500Pa (14-inch H²O). The devices are supplied with 5V and provide a 0.25 to 4V output. Although the output of the differential pressure sensor is analog, the internal linearization and temperature compensation is performed digitally. This results in a superior accuracy, outstanding resolution (up to 0.05Pa) and lowest temperature dependence. Since fully exchangeable just a few external electronic components around the device make a high quality differential sensor transmitter with e.g. a 0 to 10V output or other interfaces. Its leading performance is based on Sensirion’s proprietary CMOSens® sensor technology which combines the sensor element with amplification and A/D conversion on one single silicon chip. The differential pressure is measured by a thermal sensor element.
- Offset and hysteresis free
- Excellent accuracy and reproducibility even below 10Pa
- Fully calibrated and temperature compensated
- Linear or square root extracted output characteristics
- Not sensitive to the mounting orientation
- Popular 18mm threaded barrel
- 10 to 30VDC with NPN or PNP outputs
- 2 or 9m Integral cable or Euro-style quick-disconnect fitting
- Protected against reverse polarity and transient voltages
Applications
Sensing & Instrumentation, Medical, HVAC, Industrial
Technical Specifications
Differential
Voltage
3.5kPa
5V
3mA
3Pins
± 1%
Through Hole
Air, Nitrogen
60°C
-
-100Pa
Differential
4.75VDC
5.25VDC
SIP
Analogue
Dual Radial Barbed, Same Side
-
-10°C
SDP2000 Series
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
