
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEK-LD20-2600BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3804235 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$19,786.730 |
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEK-LD20-2600BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3804235 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | LD20-2600B |
| Application Sub Type | Liquid Flow Sensor |
| Kit Contents | 3x LD20-2600B Liquid Flow Sensors, 3x LD20 Base Stations, PC Software, without SCC1-USB Cable |
Product Overview
SEK-LD20-2600B evaluation kit is used to test and evaluate LD20-2600B Liquid Flow Sensor. The LD20 sensor family is Sensirion’s series of digital single-use liquid flow sensors designed for high-volume applications. It enables precise and reliable measurements of dynamic liquid flow rates from a few hundred µl/h up to 1000ml/h bi-directionally. The LD20 sensors feature a digital interface (I2C) via metal contact pads. The LD20 series builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion’s flow sensing platform and allows to achieve an outstanding performance. The patented CMOSens® technology combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.
- Low flow sensing up to ±1000ml/h
- Compact, cost-effective, high performance
- Fast and reliable detection of failure modes
- Calibrated and temperature compensated
- Millisecond-fast response time
Contents
3 x LD20-2600B liquid flow sensors, 3 x LD20 base stations, PC Software.
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Liquid Flow Sensor |
| IC / Module Used | LD20-2600B |
|---|---|
| Kit Contents | 3x LD20-2600B Liquid Flow Sensors, 3x LD20 Base Stations, PC Software, without SCC1-USB Cable |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90261089 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .040823 |
