Print Page
SEK-SEN63C
Sensor Platform, SEN63C, Air Sensor, Particulate Matter/Relative Humidity/Temperature/CO2 Sensor
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSEK-SEN63CCopy
Manufacturer Standard Lead Time19 weeks
Order Code4785274
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,071.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,071.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SEN63CCopy
Manufacturer Standard Lead Time19 weeks
Order Code4785274
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSEN63C
Application Sub TypeAir Quality Sensor Module
Kit ContentsSensor Module SEN63C, Adaptor Cables, Jumper Wire Set, Adaptor Cabel Qwiic
SVHCNo SVHC (25-Jun-2025)
Product Overview
SEK-SEN63C is an evaluation kit for SEN63C sensor module. This SEN63C sensor module with an air quality platform that combines critical parameters such as particulate matter, relative humidity, temperature, CO2 all in one compact package. The combination of all measurement parameters, together with all relevant algorithms in one device simplifies the integration, streamlines the supply chain, and allows for a fast time to market with the best performance.
- All-in-one air quality sensor module
- RH/T, PM (1, 2.5, 4, 10) and CO2 outputs
- On-board algorithms
Contents
SEN63C sensor module, 1x adapter cable, 1x jumper wire set.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Air Quality Sensor Module
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
SEN63C
Kit Contents
Sensor Module SEN63C, Adaptor Cables, Jumper Wire Set, Adaptor Cabel Qwiic
Technical Docs (1)
Alternatives for SEK-SEN63C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
