Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEN62-SIN-TCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4906043 |
| Product Range | SEN6x Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$703.490 |
| 10+ | NT$635.550 |
| 25+ | NT$625.710 |
| 50+ | NT$615.870 |
| 100+ | NT$603.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$703.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEN62-SIN-TCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4906043 |
| Product Range | SEN6x Series |
| Technical Datasheet | |
| Sensor Type / Technology | Environmental Sensor Node |
| Media Type | Air |
| Output Interface | Digital - I2C |
| Measurement Range | - |
| Sampling Method | Sheath Flow |
| Supply Voltage Min | 3.15V |
| Supply Voltage Max | 3.6V |
| Sensor Case / Package | Module |
| No. of Pins | 6Pins |
| Sensor Mounting | - |
| Operating Temperature Min | 10°C |
| Operating Temperature Max | 40°C |
| Product Range | SEN6x Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type / Technology | Environmental Sensor Node |
|---|---|
| Output Interface | Digital - I2C |
| Sampling Method | Sheath Flow |
| Supply Voltage Max | 3.6V |
| No. of Pins | 6Pins |
| Operating Temperature Min | 10°C |
| Product Range | SEN6x Series |
| Media Type | Air |
|---|---|
| Measurement Range | - |
| Supply Voltage Min | 3.15V |
| Sensor Case / Package | Module |
| Sensor Mounting | - |
| Operating Temperature Max | 40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90271090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .033 |
