Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM3505-300
Order Code4838399
Product RangeSFM3505 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,761.550 |
| 5+ | NT$4,614.130 |
| 10+ | NT$4,521.850 |
| 25+ | NT$4,429.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,761.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3505-300
Order Code4838399
Product RangeSFM3505 Series
Technical Datasheet
Sensor TypeMass Flow Meter
Flow Rate Min-150l/min
Flow Rate Max300l/min
Operating Pressure Min-
Operating Pressure Max1.65bar
Supply Voltage Min3.2V
Supply Voltage Max3.4V
Accuracy± 2.3°C
Sensor Output TypeI2C Digital
Media TypeAir, Nitrogen, Oxygen, Non-Aggressive Gases
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSFM3505 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Mass Flow Meter
Flow Rate Max
300l/min
Operating Pressure Max
1.65bar
Supply Voltage Max
3.4V
Sensor Output Type
I2C Digital
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
SFM3505 Series
Flow Rate Min
-150l/min
Operating Pressure Min
-
Supply Voltage Min
3.2V
Accuracy
± 2.3°C
Media Type
Air, Nitrogen, Oxygen, Non-Aggressive Gases
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6