Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT43 DEMOBOARDCopy
Manufacturer Standard Lead Time14 weeks
Order Code4733281
Your Part Number
220 In Stock
Need more?
220 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,091.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,091.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT43 DEMOBOARDCopy
Manufacturer Standard Lead Time14 weeks
Order Code4733281
Technical Datasheet
IC / Module UsedSHT43
Application Sub TypeTemperature & Humidity Sensor
Kit ContentsDemonstration Board SHT43
SVHCNo SVHC (25-Jun-2025)
Product Overview
SHT43 DEMOBOARD is a SHT43 humidity and temperature sensor demo board. This is a compact demonstrator showcasing the exceptional performance and user-friendliness of our SHT4x humidity and temperature sensors, along with the ISO17025 certificate support for the SHT43 sensor. Featuring an LCD display presenting humidity and temperature data, this device also includes a Bluetooth Low Energy module for communication with smartphones and other compatible devices.
- SHT43 humidity and temperature sensor
- LCD screen to visualize humidity and temperature
- Bluetooth Low Energy (BLE) connectivity to iOS and Android smartphones
- Free iOS and Android app available
- Data logging and export capabilities
- Source code and hardware files available on GitHub
- Power is supplied via an on-board coin cell battery
- Operating temperature range from -10 to 60°C
- Size (LxWxH) is 75 x 32 x 0.8mm
Technical Specifications
IC / Module Used
SHT43
Kit Contents
Demonstration Board SHT43
Application Sub Type
Temperature & Humidity Sensor
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
