Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSENSONOR TECHNOLOGIES AS
Manufacturer Part No83691Copy
Order Code1845343
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeDigital
Operating Pressure Min0kPa
Pressure Measurement TypeAbsolute
Operating Pressure Max700kPa
Voltage Rating3.6V
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Case StyleSOIC
Sensor Output TypeDigital
Accuracy± 15 kPa
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceSPI
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0kPa
Operating Pressure Max
700kPa
Supply Voltage Min
2.1V
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Accuracy
± 15 kPa
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
Sensor Output Type
Digital
Pressure Measurement Type
Absolute
Voltage Rating
3.6V
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00524
