Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSONOR TECHNOLOGIES AS |
|---|---|
| Manufacturer Part No | 83889Copy |
| Order Code | 1845328 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SENSONOR TECHNOLOGIES AS |
|---|---|
| Manufacturer Part No | 83889Copy |
| Order Code | 1845328 |
| Technical Datasheet | |
| Sensing Axis | - |
| Sensor Case / Package | LCC |
| Sensor Case Style | LCC |
| Output Interface | SPI |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 90°C |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Sensing Axis | - |
|---|---|
| Sensor Case Style | LCC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Sensor Case / Package | LCC |
|---|---|
| Output Interface | SPI |
| Operating Temperature Max | 90°C |
| Qualification | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Norway Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00613 |
