Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSORE
Manufacturer Part NoEGA0202STD-A0960Copy
Manufacturer Standard Lead Time7 weeks
Order Code4835361
Product RangeEGa0202std Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$34,240.860 |
| 5+ | NT$29,960.750 |
| 10+ | NT$24,824.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$34,240.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSORE
Manufacturer Part NoEGA0202STD-A0960Copy
Manufacturer Standard Lead Time7 weeks
Order Code4835361
Product RangeEGa0202std Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max-
Accuracy± 1%
Sampling MethodDiffusion
Product RangeEGa0202std Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Oxygen
Accuracy
± 1%
Product Range
EGa0202std Series
Particle Count Max
-
Sampling Method
Diffusion
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
