Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSORE
Manufacturer Part NoEGA0202STD-B0010Copy
Order Code4835363
Product RangeEGa0202std Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$25,369.350 |
| 5+ | NT$24,861.970 |
| 10+ | NT$24,776.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$25,369.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSORE
Manufacturer Part NoEGA0202STD-B0010Copy
Order Code4835363
Product RangeEGa0202std Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max-
Accuracy± 0.01%
Sampling MethodDiffusion
Product RangeEGa0202std Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Oxygen
Accuracy
± 0.01%
Product Range
EGa0202std Series
Particle Count Max
-
Sampling Method
Diffusion
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
