Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSORE
Manufacturer Part NoEGA0202STD-D2001A300C
Order Code4835371
Product RangeEGa0202std Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$31,128.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$31,128.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSORE
Manufacturer Part NoEGA0202STD-D2001A300C
Order Code4835371
Product RangeEGa0202std Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max1000ppm
Accuracy20ppm
Sampling Method-
Product RangeEGa0202std Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gas Type
Oxygen
Accuracy
20ppm
Product Range
EGa0202std Series
Particle Count Max
1000ppm
Sampling Method
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132