Print Page
Product Information
ManufacturerSEPA
Manufacturer Part NoMFB40C12HCopy
Order Code1217965
Product RangeMFB40C
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM5.3CFM
Noise Rating24dBA
Power Rating-
Rated Speed7700rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.15m³/min
Product RangeMFB40C
SVHCNo SVHC (16-Jul-2019)
Alternatives for MFB40C12H
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
24dBA
Rated Speed
7700rpm
Current Rating
80mA
Air Flow - m3/min
0.15m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.3CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MFB40C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03

