Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSHARP
Manufacturer Part NoGP1A51HRJ00FCopy
Order Code1243848
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Supply Voltage Min4.5V
Gap Width3mm
Supply Voltage Max17V
Aperture Width0.5mm
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr6V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.1V
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The GP1A51HRJ00F is a standard OPIC output Transmissive Photointerrupter with opposing emitter and detector in a lead frame-plating case, providing non-contact sensing. For this family of devices, the emitter and detector are inserted in a case, resulting in a through-hole design. The case includes additional screw fixing holes, on both sides 3.2mm diameter. Flow soldering should be completed below 260°C and within 5 seconds.
- Vertical slit for alternate motion detection
- Output low level at intercepting optical path
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5V
Supply Voltage Max
17V
Forward Current If
50mA
Reverse Voltage Vr
6V
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3mm
Gap Width
3mm
Aperture Width
0.5mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Forward Voltage
1.1V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
