Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoGP1A52LRJ00F
Order Code1243849
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Gap Width3mm
Supply Voltage Min4.5V
Aperture Width0.5mm
Supply Voltage Max17V
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr6V
Collector Emitter Voltage Max-
Forward Voltage1.1V
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The GP1A52LRJ00F is a standard OPIC Transmissive Photointerrupter with opposing emitter and detector in a lead frame-plating case, providing non-contact sensing. For this family of devices, the emitter and detector are inserted in a case, resulting in a through-hole design. Flow soldering should be completed below 260°C and within 5 seconds.
- Vertical slit for alternate motion detection
- Output high level at intercepting optical path
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Sensing Method
Transmissive
Gap Width
3mm
Aperture Width
0.5mm
Sensor Case / Package
Module
Reverse Voltage Vr
6V
Forward Voltage
1.1V
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3mm
Supply Voltage Min
4.5V
Supply Voltage Max
17V
Forward Current If
50mA
Collector Emitter Voltage Max
-
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
