Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoGP1FAV51TK0F
Order Code1618495
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Overview
The GP1FAV51TK0F is a 13.2Mbps Fibre Optic Transmitter equipped with square connector, mounting hole and shutter. This transmitter has built-in LED with a peak light emission wavelength of 660nm and the associated drive IC and the input is TTL level compatible.
- 5V Supply voltage
- Compliant with JEITA RC-5720B and CP1201
Applications
Fibre Optics
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
-
Forward Voltage
-
Signal Rate Max
-
Product Range
-
Data Rate Max
13.2Mbps
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002