Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoGP1UX310QS
Order Code1243867
Product RangeGP1US30XP Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoGP1UX310QS
Order Code1243867
Product RangeGP1US30XP Series
Technical Datasheet
Carrier Frequency36kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeNEC, RC-6
Transmission Range-
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity-
Directivity-
Supply Voltage Max5.5V
Supply Voltage Min2.7V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Supply Current270µA
Product RangeGP1US30XP Series
Product Overview
The GP1UX310QS is a holder-less type IR Detecting Unit for remote control with 36kHz carrier frequency. Operating voltage 3V type and strengthened resistance to electromagnetic induction noise by double mould method.
- Compact type
Applications
Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Carrier Frequency
36kHz
Remote Control Code
NEC, RC-6
Automatic Gain Control (AGC) Type
-
Directivity
-
Supply Voltage Min
2.7V
Operating Temperature Max
70°C
Product Range
GP1US30XP Series
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
-
Detection Threshold / Sensitivity
-
Supply Voltage Max
5.5V
Operating Temperature Min
-10°C
Supply Current
270µA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035