Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SHARP |
|---|---|
| Manufacturer Part No | GW5BWF15L00Copy |
| Order Code | 1631568 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SHARP |
|---|---|
| Manufacturer Part No | GW5BWF15L00Copy |
| Order Code | 1631568 |
| Technical Datasheet | |
| Product Range | - |
| LED Module Type | - |
| LED Colour | Cool White |
| Luminous Flux @ Test | 540lm |
| Luminous Flux @ Max | - |
| Power Rating | - |
| Supply Voltage | - |
| Forward Current @ Test | 640mA |
| Power Module Configuration | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 90°C |
Technical Specifications
| Product Range | - |
|---|---|
| LED Colour | Cool White |
| Luminous Flux @ Max | - |
| Supply Voltage | - |
| Power Module Configuration | - |
| Operating Temperature Max | 90°C |
| LED Module Type | - |
|---|---|
| Luminous Flux @ Test | 540lm |
| Power Rating | - |
| Forward Current @ Test | 640mA |
| Operating Temperature Min | -30°C |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014515 |
