Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SHARP |
|---|---|
| Manufacturer Part No | LQ035Q1DH01Copy |
| Order Code | 1685283 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SHARP |
|---|---|
| Manufacturer Part No | LQ035Q1DH01Copy |
| Order Code | 1685283 |
| Technical Datasheet | |
| Resolution | 240 x 320 |
| VGA Size | QVGA |
| Display Orientation | Portrait |
| Display Appearance | RGB |
| Logic Voltage | 3.3V |
| Interface Type | RGB |
| Display Brightness | 400cd/m² |
| Touchscreen | No Touchscreen |
| Module Size | 63.9mm x 76.9mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Display Pinout | 67 Way FFC |
| Product Range | - |
Technical Specifications
| Resolution | 240 x 320 |
|---|---|
| Display Orientation | Portrait |
| Logic Voltage | 3.3V |
| Display Brightness | 400cd/m² |
| Module Size | 63.9mm x 76.9mm |
| Operating Temperature Max | 70°C |
| Product Range | - |
| VGA Size | QVGA |
|---|---|
| Display Appearance | RGB |
| Interface Type | RGB |
| Touchscreen | No Touchscreen |
| Operating Temperature Min | -20°C |
| Display Pinout | 67 Way FFC |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .043 |
