Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SHARP |
|---|---|
| Manufacturer Part No | LQ104V1DG62Copy |
| Order Code | 1685288 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SHARP |
|---|---|
| Manufacturer Part No | LQ104V1DG62Copy |
| Order Code | 1685288 |
| Technical Datasheet | |
| Display Size | 10.4" |
| Resolution | 640 x 480 |
| VGA Size | VGA |
| Display Orientation | Landscape |
| Display Appearance | RGB |
| Logic Voltage | 3.3V to 5V |
| Interface Type | RGB |
| Display Brightness | 450cd/m² |
| Touchscreen | No Touchscreen |
| Module Size | 246.6mm x 183.2mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Display Pinout | 31 Way Connector |
| Product Range | - |
Technical Specifications
| Display Size | 10.4" |
|---|---|
| VGA Size | VGA |
| Display Appearance | RGB |
| Interface Type | RGB |
| Touchscreen | No Touchscreen |
| Operating Temperature Min | -20°C |
| Display Pinout | 31 Way Connector |
| Resolution | 640 x 480 |
|---|---|
| Display Orientation | Landscape |
| Logic Voltage | 3.3V to 5V |
| Display Brightness | 450cd/m² |
| Module Size | 246.6mm x 183.2mm |
| Operating Temperature Max | 70°C |
| Product Range | - |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312040 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .58 |
